HARTING, D-Sub Series Jack Screw For Use With D-Sub Connector

Technical Document
Specifications
Brand
HartingAccessory Type
Jack Screw
For Use With
D-Sub Connector
Series
D-sub
Country of Origin
Taiwan, Province Of China
Product details
Harting D-Sub Screwlocking Assemblies
Screwlocking assemblies for use with Harting Sub D connectors. These screwlocking assemblies have a nickel or tinned finish.
• Male jackscrew for 9 - 37 contacts
• Female jackscrew for 9 - 50 contacts
Stock number 873-9854 is an M3 hex extender kit consisting of two M3 extenders and washers.
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
AED 27.30
AED 5.46 Each (In a Bag of 5) (ex VAT)
AED 28.66
AED 5.733 Each (In a Bag of 5) (inc. VAT)
Standard
5
AED 27.30
AED 5.46 Each (In a Bag of 5) (ex VAT)
AED 28.66
AED 5.733 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 70 | AED 5.46 | AED 27.30 |
75 - 245 | AED 4.358 | AED 21.79 |
250 - 495 | AED 3.832 | AED 19.16 |
500 - 1245 | AED 3.412 | AED 17.06 |
1250+ | AED 3.15 | AED 15.75 |
Technical Document
Specifications
Brand
HartingAccessory Type
Jack Screw
For Use With
D-Sub Connector
Series
D-sub
Country of Origin
Taiwan, Province Of China
Product details
Harting D-Sub Screwlocking Assemblies
Screwlocking assemblies for use with Harting Sub D connectors. These screwlocking assemblies have a nickel or tinned finish.
• Male jackscrew for 9 - 37 contacts
• Female jackscrew for 9 - 50 contacts
Stock number 873-9854 is an M3 hex extender kit consisting of two M3 extenders and washers.
Standards
MIL-C-24308; DIN 41652; CECC 75301-802