HARTING, D-Sub Series Jack Screw For Use With D-Sub Connector

RS Stock No.: 922-9689Brand: HARTINGManufacturers Part No.: 09670009974
brand-logo
View all in D Sub Connector Accessories

Technical Document

Specifications

Brand

Harting

Accessory Type

Jack Screw

For Use With

D-Sub Connector

Series

D-sub

Number Of Contacts

50

Country of Origin

China

Product details

Harting D-Sub Screwlocking Assemblies

Screwlocking assemblies for use with Harting Sub D connectors. These screwlocking assemblies have a nickel or tinned finish.
• Male jackscrew for 9 - 37 contacts
• Female jackscrew for 9 - 50 contacts
Stock number 873-9854 is an M3 hex extender kit consisting of two M3 extenders and washers.

Standards

MIL-C-24308; DIN 41652; CECC 75301-802

AED 210.00

AED 2.10 Each (In a Box of 100) (ex VAT)

AED 220.50

AED 2.205 Each (In a Box of 100) (inc. VAT)

HARTING, D-Sub Series Jack Screw For Use With D-Sub Connector

AED 210.00

AED 2.10 Each (In a Box of 100) (ex VAT)

AED 220.50

AED 2.205 Each (In a Box of 100) (inc. VAT)

HARTING, D-Sub Series Jack Screw For Use With D-Sub Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Box
100 - 400AED 2.10AED 210.00
500 - 900AED 1.89AED 189.00
1000 - 2400AED 1.522AED 152.25
2500 - 4900AED 1.418AED 141.75
5000+AED 1.418AED 141.75

Technical Document

Specifications

Brand

Harting

Accessory Type

Jack Screw

For Use With

D-Sub Connector

Series

D-sub

Number Of Contacts

50

Country of Origin

China

Product details

Harting D-Sub Screwlocking Assemblies

Screwlocking assemblies for use with Harting Sub D connectors. These screwlocking assemblies have a nickel or tinned finish.
• Male jackscrew for 9 - 37 contacts
• Female jackscrew for 9 - 50 contacts
Stock number 873-9854 is an M3 hex extender kit consisting of two M3 extenders and washers.

Standards

MIL-C-24308; DIN 41652; CECC 75301-802