Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Termination Method
Solder
Housing Material
Silicone
Length
16.7mm
Width
8.1mm
Series
D-sub Waterproof
Country of Origin
Germany
Product details
D-Sub IP67 Connectors
The D-Sub IP67 sealed connector series is fully dedicated to water resistant applications and is manufactured to rigorous standards. The main use of this product family is for equipment situated in harsh environments, From indoor to outdoor or wherever connectors need to withstand moisture, Dust and other substances.
Typical applications can be found in industrial machinery, Process control, Mobile equipment and instrumentation.
Right-angled or straight configurations and various number of contacts available.
Available with male or female connector types
Available with a rear plastic mounting plate
Plastic and metallized plastic hood versions available
AED 9.29
AED 9.29 Each (ex VAT)
AED 9.75
AED 9.75 Each (inc. VAT)
1
AED 9.29
AED 9.29 Each (ex VAT)
AED 9.75
AED 9.75 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 9.29 |
| 25 - 49 | AED 9.08 |
| 50 - 99 | AED 8.82 |
| 100 - 249 | AED 8.61 |
| 250+ | AED 8.45 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Termination Method
Solder
Housing Material
Silicone
Length
16.7mm
Width
8.1mm
Series
D-sub Waterproof
Country of Origin
Germany
Product details
D-Sub IP67 Connectors
The D-Sub IP67 sealed connector series is fully dedicated to water resistant applications and is manufactured to rigorous standards. The main use of this product family is for equipment situated in harsh environments, From indoor to outdoor or wherever connectors need to withstand moisture, Dust and other substances.
Typical applications can be found in industrial machinery, Process control, Mobile equipment and instrumentation.
Right-angled or straight configurations and various number of contacts available.
Available with male or female connector types
Available with a rear plastic mounting plate
Plastic and metallized plastic hood versions available


