HARTING, D-Sub Series Jack Screw For Use With D-Sub Connector

RS Stock No.: 660-0996Brand: HARTINGManufacturers Part No.: 09670029051
brand-logo
View all in D Sub Connector Accessories

Technical Document

Specifications

Brand

Harting

Accessory Type

Jack Screw

For Use With

D-Sub Connector

Series

D-sub

Number Of Contacts

25

Gender

Male

IP Rating

IP67

Product details

Dust cap

Metal shielding cap, tin plated

Waterproof (IP67) 'D'

Suitable for military, industrial or commercial applications and computer interfacing etc.

AED 81.90

AED 81.90 Each (ex VAT)

AED 86.00

AED 86.00 Each (inc. VAT)

HARTING, D-Sub Series Jack Screw For Use With D-Sub Connector

AED 81.90

AED 81.90 Each (ex VAT)

AED 86.00

AED 86.00 Each (inc. VAT)

HARTING, D-Sub Series Jack Screw For Use With D-Sub Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Accessory Type

Jack Screw

For Use With

D-Sub Connector

Series

D-sub

Number Of Contacts

25

Gender

Male

IP Rating

IP67

Product details

Dust cap

Metal shielding cap, tin plated

Waterproof (IP67) 'D'

Suitable for military, industrial or commercial applications and computer interfacing etc.