Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
7.0A
Housing Material
Metal
Length
31.2mm
Width
12.5mm
Depth
17.0mm
Dimensions
31.2 x 12.5 x 17mm
Series
D-Sub Standard
Product details
Harting DIN 41652 Solder Bucket D-Sub Connectors, Turned Contacts
Harting D-sub miniature solder bucket termination connectors for cable to board interface and communication applications.
Standard Subminiature D connectors with solder buckets
Tinned metal shell
Flange through hole 3.1 mm
Part Numbers: 09 67 xxx xxx5 have a Performance level 2 (250 cycles)
Part Numbers: 09 67 xxx xxx4 have a Performance level 3 (50 cycles)
Part Numbers: 09 67 2xx xxxx have Stamped contacts
Part Numbers: 09 67 0xx xxxx have Turned contacts
Standards
IEC 60 807
AED 44.15
AED 44.15 Each (ex VAT)
AED 46.36
AED 46.36 Each (inc. VAT)
1
AED 44.15
AED 44.15 Each (ex VAT)
AED 46.36
AED 46.36 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 44.15 |
10 - 24 | AED 42.42 |
25 - 49 | AED 37.80 |
50 - 99 | AED 35.86 |
100+ | AED 34.39 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
7.0A
Housing Material
Metal
Length
31.2mm
Width
12.5mm
Depth
17.0mm
Dimensions
31.2 x 12.5 x 17mm
Series
D-Sub Standard
Product details
Harting DIN 41652 Solder Bucket D-Sub Connectors, Turned Contacts
Harting D-sub miniature solder bucket termination connectors for cable to board interface and communication applications.
Standard Subminiature D connectors with solder buckets
Tinned metal shell
Flange through hole 3.1 mm
Part Numbers: 09 67 xxx xxx5 have a Performance level 2 (250 cycles)
Part Numbers: 09 67 xxx xxx4 have a Performance level 3 (50 cycles)
Part Numbers: 09 67 2xx xxxx have Stamped contacts
Part Numbers: 09 67 0xx xxxx have Turned contacts
Standards
IEC 60 807