HARTING 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
7.5A
Housing Material
Steel
Length
31.2mm
Width
12.5mm
Depth
17.0mm
Dimensions
31.2 x 12.5 x 17mm
Contact Plating
Gold
Contact Material
Copper Alloy
Product details
Harting DIN 41652 Solder Bucket D-Sub Connectors, Turned Contacts
Harting D-sub miniature solder bucket termination connectors for cable to board interface and communication applications.
Standard Subminiature D connectors with solder buckets
Tinned metal shell
Flange through hole 3.1 mm
Part Numbers: 09 67 xxx xxx5 have a Performance level 2 (250 cycles)
Part Numbers: 09 67 xxx xxx4 have a Performance level 3 (50 cycles)
Part Numbers: 09 67 2xx xxxx have Stamped contacts
Part Numbers: 09 67 0xx xxxx have Turned contacts
Standards
IEC 60 807
AED 47.98
AED 47.98 Each (ex VAT)
AED 50.38
AED 50.38 Each (inc. VAT)
Standard
1
AED 47.98
AED 47.98 Each (ex VAT)
AED 50.38
AED 50.38 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 47.98 |
10 - 24 | AED 46.04 |
25 - 49 | AED 40.48 |
50+ | AED 38.80 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
7.5A
Housing Material
Steel
Length
31.2mm
Width
12.5mm
Depth
17.0mm
Dimensions
31.2 x 12.5 x 17mm
Contact Plating
Gold
Contact Material
Copper Alloy
Product details
Harting DIN 41652 Solder Bucket D-Sub Connectors, Turned Contacts
Harting D-sub miniature solder bucket termination connectors for cable to board interface and communication applications.
Standard Subminiature D connectors with solder buckets
Tinned metal shell
Flange through hole 3.1 mm
Part Numbers: 09 67 xxx xxx5 have a Performance level 2 (250 cycles)
Part Numbers: 09 67 xxx xxx4 have a Performance level 3 (50 cycles)
Part Numbers: 09 67 2xx xxxx have Stamped contacts
Part Numbers: 09 67 0xx xxxx have Turned contacts
Standards
IEC 60 807