HARTING D-Sub Standard 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch

RS Stock No.: 923-1922Brand: HARTINGManufacturers Part No.: 09670095654
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

Steel

Length

31.2mm

Width

11.0mm

Depth

12.5mm

Series

D-Sub Standard

Dimensions

31.2 x 11 x 12.5mm

Series Number

967

Product details

Straight Sub-D in-line output connectors for soldering onto PCB

A range of Straight D-Sub male and female, through hole PCB mount, connectors.

Tin-coated metal casing.
Performance Level 3
Machined contacts
Male connectors with earth blades.

Standards

NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 2,698.50

AED 26.985 Each (In a Box of 100) (ex VAT)

AED 2,833.42

AED 28.334 Each (In a Box of 100) (inc. VAT)

HARTING D-Sub Standard 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch

AED 2,698.50

AED 26.985 Each (In a Box of 100) (ex VAT)

AED 2,833.42

AED 28.334 Each (In a Box of 100) (inc. VAT)

HARTING D-Sub Standard 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Box
100 - 100AED 26.985AED 2,698.50
200+AED 22.942AED 2,294.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

Steel

Length

31.2mm

Width

11.0mm

Depth

12.5mm

Series

D-Sub Standard

Dimensions

31.2 x 11 x 12.5mm

Series Number

967

Product details

Straight Sub-D in-line output connectors for soldering onto PCB

A range of Straight D-Sub male and female, through hole PCB mount, connectors.

Tin-coated metal casing.
Performance Level 3
Machined contacts
Male connectors with earth blades.

Standards

NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more