HARTING D-sub Series Metal Right Angle D Sub Backshell, 15 Way, Strain Relief

Technical Document
Specifications
Brand
HartingNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Metal
Body Orientation
Right Angle
Strain Relief
Yes
Series
D-sub
Distrelec Product Id
14418336
Product details
Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Short Screws
A range of top and side entry d-sub connector hoods or backshells made from metal with short screw fastenings.
Part numbers 0967xxx0334 are backshells with a side cable entry and 4-40 UNC locking screws
Part numbers 0967xxx0335 are backshells with a side cable entry and M3 locking screws
Part numbers 0967xxx0344 are backshells with a top cable entry and 4-40 UNC locking screws
Part numbers 0967xxx0349 are backshells with a top cable entry and M3 locking screws
AED 79.80
AED 79.80 Each (ex VAT)
AED 83.79
AED 83.79 Each (inc. VAT)
Standard
1
AED 79.80
AED 79.80 Each (ex VAT)
AED 83.79
AED 83.79 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 79.80 |
10 - 24 | AED 72.45 |
25+ | AED 69.62 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Metal
Body Orientation
Right Angle
Strain Relief
Yes
Series
D-sub
Distrelec Product Id
14418336
Product details
Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Short Screws
A range of top and side entry d-sub connector hoods or backshells made from metal with short screw fastenings.
Part numbers 0967xxx0334 are backshells with a side cable entry and 4-40 UNC locking screws
Part numbers 0967xxx0335 are backshells with a side cable entry and M3 locking screws
Part numbers 0967xxx0344 are backshells with a top cable entry and 4-40 UNC locking screws
Part numbers 0967xxx0349 are backshells with a top cable entry and M3 locking screws