HARTING D-Sub Series Metal D Sub Backshell, 15 Way

RS Stock No.: 923-0639Brand: HARTINGManufacturers Part No.: 09670150343
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Housing Material

Metal

D-Sub Shell Size

A

Body Orientation

Straight

Series

D-sub

Country of Origin

Sweden

Product details

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws

A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.
Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws
Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws
Stock number 873-9857 is a spare M3 knurled screw

With short screws 4-40 UNC
With metal cable clamp, screws and rubber bushing

Standards

IEC 60 807

AED 439.95

AED 43.995 Each (In a Box of 10) (ex VAT)

AED 461.95

AED 46.195 Each (In a Box of 10) (inc. VAT)

HARTING D-Sub Series Metal D Sub Backshell, 15 Way

AED 439.95

AED 43.995 Each (In a Box of 10) (ex VAT)

AED 461.95

AED 46.195 Each (In a Box of 10) (inc. VAT)

HARTING D-Sub Series Metal D Sub Backshell, 15 Way

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Box
10 - 40AED 43.995AED 439.95
50 - 90AED 37.012AED 370.12
100+AED 33.652AED 336.52

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Housing Material

Metal

D-Sub Shell Size

A

Body Orientation

Straight

Series

D-sub

Country of Origin

Sweden

Product details

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws

A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.
Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws
Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws
Stock number 873-9857 is a spare M3 knurled screw

With short screws 4-40 UNC
With metal cable clamp, screws and rubber bushing

Standards

IEC 60 807