Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING D-sub Waterproof Series Polymer D Sub Backshell, 15 Way

RS Stock No.: 692-5936Brand: HARTINGManufacturers Part No.: 09670150438
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Housing Material

Polymer

D-Sub Shell Size

A

Body Orientation

Straight

Colour

Black

Series

D-sub Waterproof

IP Rating

IP67

Product details

IP 67 plastic hoods

Locking screw, thread 4-40 UNC

Waterproof (IP67) 'D'

Suitable for military, industrial or commercial applications and computer interfacing etc.

Stock information temporarily unavailable.

AED 167.84

AED 167.84 Each (ex VAT)

AED 176.23

AED 176.23 Each (inc. VAT)

HARTING D-sub Waterproof Series Polymer D Sub Backshell, 15 Way
Select packaging type

AED 167.84

AED 167.84 Each (ex VAT)

AED 176.23

AED 176.23 Each (inc. VAT)

HARTING D-sub Waterproof Series Polymer D Sub Backshell, 15 Way
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 167.84
50 - 99AED 136.45
100 - 249AED 131.78
250 - 499AED 126.68
500+AED 123.43

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Housing Material

Polymer

D-Sub Shell Size

A

Body Orientation

Straight

Colour

Black

Series

D-sub Waterproof

IP Rating

IP67

Product details

IP 67 plastic hoods

Locking screw, thread 4-40 UNC

Waterproof (IP67) 'D'

Suitable for military, industrial or commercial applications and computer interfacing etc.