Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING D-sub Series Thermoplastic D Sub Backshell, 15 Way

RS Stock No.: 200-6436Brand: HARTINGManufacturers Part No.: 09670150442
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Thermoplastic

Colour

Black

Series

D-sub

Stock information temporarily unavailable.

AED 39.95

AED 39.95 Each (ex VAT)

AED 41.95

AED 41.95 Each (inc. VAT)

HARTING D-sub Series Thermoplastic D Sub Backshell, 15 Way

AED 39.95

AED 39.95 Each (ex VAT)

AED 41.95

AED 41.95 Each (inc. VAT)

HARTING D-sub Series Thermoplastic D Sub Backshell, 15 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 39.95
10 - 24AED 38.38
25 - 49AED 34.39
50 - 99AED 32.44
100+AED 32.08

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Thermoplastic

Colour

Black

Series

D-sub