Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Thermoplastic Right Angle D Sub Backshell, 15 Way

RS Stock No.: 159-9292Brand: HARTINGManufacturers Part No.: 09670150511
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Housing Material

Thermoplastic

Body Orientation

Right Angle

Product details

Harting Thermoplastic Top and Side Entry D-Sub Connector Hoods, Spring or Slide Locking

A range of top and side entry spring or slide locking d-sub connector hoods or backshells made from thermoplastic or metallized thermoplastic.
Part numbers 0967xxx0511 are grey thermoplastic backshells with a side cable entry
Part numbers 0967xxx0411 are grey thermoplastic backshells with a top cable entry
Part numbers 0967xxx0453 are metallized thermoplastic backshells with a top and side cable entry

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HARTING Thermoplastic Right Angle D Sub Backshell, 15 Way

P.O.A.

HARTING Thermoplastic Right Angle D Sub Backshell, 15 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Housing Material

Thermoplastic

Body Orientation

Right Angle

Product details

Harting Thermoplastic Top and Side Entry D-Sub Connector Hoods, Spring or Slide Locking

A range of top and side entry spring or slide locking d-sub connector hoods or backshells made from thermoplastic or metallized thermoplastic.
Part numbers 0967xxx0511 are grey thermoplastic backshells with a side cable entry
Part numbers 0967xxx0411 are grey thermoplastic backshells with a top cable entry
Part numbers 0967xxx0453 are metallized thermoplastic backshells with a top and side cable entry

You may be interested in