Technical Document
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Current Rating
7.5A
Housing Material
Metal
Length
39.5mm
Depth
12.5mm
Product details
Straight Sub-D in-line output connectors for soldering onto PCB
A range of Straight D-Sub male and female, through hole PCB mount, connectors.
Tin-coated metal casing.
Performance Level 3
Machined contacts
Male connectors with earth blades.
Standards
NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308
AED 57.59
AED 57.59 Each (ex VAT)
AED 60.47
AED 60.47 Each (inc. VAT)
1
AED 57.59
AED 57.59 Each (ex VAT)
AED 60.47
AED 60.47 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 49 | AED 57.59 |
50 - 99 | AED 47.98 |
100 - 249 | AED 45.46 |
250 - 499 | AED 40.90 |
500+ | AED 38.43 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Current Rating
7.5A
Housing Material
Metal
Length
39.5mm
Depth
12.5mm
Product details
Straight Sub-D in-line output connectors for soldering onto PCB
A range of Straight D-Sub male and female, through hole PCB mount, connectors.
Tin-coated metal casing.
Performance Level 3
Machined contacts
Male connectors with earth blades.
Standards
NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308