Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Metal D Sub Backshell, 25 Way

RS Stock No.: 548-9969Brand: HARTINGManufacturers Part No.: 09670250348
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Harting

Number Of Contacts

25

Housing Material

Metal

D-Sub Shell Size

B

Body Orientation

Straight

Colour

Silver

Country of Origin

Sweden

Product details

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws

A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.
Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws
Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws
Stock number 873-9857 is a spare M3 knurled screw

With short screws 4-40 UNC
With metal cable clamp, screws and rubber bushing

Standards

IEC 60 807

Stock information temporarily unavailable.

AED 43.41

AED 43.41 Each (ex VAT)

AED 45.58

AED 45.58 Each (inc. VAT)

HARTING Metal D Sub Backshell, 25 Way

AED 43.41

AED 43.41 Each (ex VAT)

AED 45.58

AED 45.58 Each (inc. VAT)

HARTING Metal D Sub Backshell, 25 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 43.41
10 - 49AED 37.29
50 - 99AED 33.27
100+AED 33.01

Technical Document

Specifications

Brand

Harting

Number Of Contacts

25

Housing Material

Metal

D-Sub Shell Size

B

Body Orientation

Straight

Colour

Silver

Country of Origin

Sweden

Product details

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws

A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.
Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws
Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws
Stock number 873-9857 is a spare M3 knurled screw

With short screws 4-40 UNC
With metal cable clamp, screws and rubber bushing

Standards

IEC 60 807