Technical Document
Specifications
Brand
HartingNumber Of Contacts
37
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
D-Sub Shell Size
C
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
69.7mm
Width
12.5mm
Depth
17.0mm
Dimensions
69.7 x 12.5 x 17mm
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
Solder Bucket with Grounding Fingers
For applications requiring compliance with EMI–RFI screening specifications.
The male connectors have grounding fingers ensuring perfect electrical and creening continuity when coupled.
Tin-coated metal housing.
Standards
NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308
AED 93.29
AED 93.29 Each (ex VAT)
AED 97.95
AED 97.95 Each (inc. VAT)
1
AED 93.29
AED 93.29 Each (ex VAT)
AED 97.95
AED 97.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 93.29 |
10 - 24 | AED 79.33 |
25 - 49 | AED 70.09 |
50+ | AED 60.58 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
37
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
D-Sub Shell Size
C
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
69.7mm
Width
12.5mm
Depth
17.0mm
Dimensions
69.7 x 12.5 x 17mm
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
Solder Bucket with Grounding Fingers
For applications requiring compliance with EMI–RFI screening specifications.
The male connectors have grounding fingers ensuring perfect electrical and creening continuity when coupled.
Tin-coated metal housing.
Standards
NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308