Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING STAMPED 15 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

RS Stock No.: 139-3689Brand: HARTINGManufacturers Part No.: 09672154704Distrelec Article No.: 19309756
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

6.5A

Housing Material

Glass Fibre Reinforced Thermoplastic

Voltage Rating

1.0 kV

Length

39.2mm

Width

12.55mm

Depth

9.9mm

Dimensions

39.2 x 12.55 x 9.9mm

Series

STAMPED

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Harting Standard Solder Cup D-Sub Miniature Plug and Socket Connectors

From Harting, a range of male and female solder cup D-Sub miniature connectors with stamped straight contacts. The plugs and sockets in this series have copper alloy contacts housed in a robust metal shell. Secured in the panel with a fixing flange and 3.1 mm mounting holes. Available in 15 and 37 way standard pin outs. Connectors in this range have a performance level 3 rating.

Features and Benefits

• Robust metal shell
• 6.5 A rated current
• Solder cup termination
• Straight stamped contacts

D-Sub Connectors - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 1,560.45

AED 15.604 Each (In a Pack of 100) (ex VAT)

AED 1,638.47

AED 16.384 Each (In a Pack of 100) (inc. VAT)

HARTING STAMPED 15 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

AED 1,560.45

AED 15.604 Each (In a Pack of 100) (ex VAT)

AED 1,638.47

AED 16.384 Each (In a Pack of 100) (inc. VAT)

HARTING STAMPED 15 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 100AED 15.604AED 1,560.45
200 - 200AED 13.287AED 1,328.70
300 - 400AED 12.154AED 1,215.40
500 - 900AED 11.948AED 1,194.80
1000+AED 11.794AED 1,179.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

6.5A

Housing Material

Glass Fibre Reinforced Thermoplastic

Voltage Rating

1.0 kV

Length

39.2mm

Width

12.55mm

Depth

9.9mm

Dimensions

39.2 x 12.55 x 9.9mm

Series

STAMPED

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Harting Standard Solder Cup D-Sub Miniature Plug and Socket Connectors

From Harting, a range of male and female solder cup D-Sub miniature connectors with stamped straight contacts. The plugs and sockets in this series have copper alloy contacts housed in a robust metal shell. Secured in the panel with a fixing flange and 3.1 mm mounting holes. Available in 15 and 37 way standard pin outs. Connectors in this range have a performance level 3 rating.

Features and Benefits

• Robust metal shell
• 6.5 A rated current
• Solder cup termination
• Straight stamped contacts

D-Sub Connectors - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in