HARTING 15 Way Panel Mount D-sub Connector Socket

RS Stock No.: 923-5040Brand: HARTINGManufacturers Part No.: 09672154715
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

6.5A

Housing Material

Steel

Length

39.5mm

Width

12.5mm

Depth

17.0mm

Dimensions

39.5 x 12.5 x 17mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts

Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,031.75

AED 20.318 Each (In a Box of 100) (ex VAT)

AED 2,133.34

AED 21.334 Each (In a Box of 100) (inc. VAT)

HARTING 15 Way Panel Mount D-sub Connector Socket

AED 2,031.75

AED 20.318 Each (In a Box of 100) (ex VAT)

AED 2,133.34

AED 21.334 Each (In a Box of 100) (inc. VAT)

HARTING 15 Way Panel Mount D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
100 - 100AED 20.318AED 2,031.75
200 - 200AED 17.272AED 1,727.25
300 - 400AED 15.225AED 1,522.50
500 - 900AED 14.175AED 1,417.50
1000+AED 13.965AED 1,396.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

6.5A

Housing Material

Steel

Length

39.5mm

Width

12.5mm

Depth

17.0mm

Dimensions

39.5 x 12.5 x 17mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts

Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more