Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING 25 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

RS Stock No.: 923-5044Brand: HARTINGManufacturers Part No.: 09672254715
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

6.5A

Housing Material

Steel

Length

53.2mm

Width

12.5mm

Depth

17.0mm

Dimensions

53.2 x 12.5 x 17mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts

Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,535.75

AED 25.358 Each (In a Box of 100) (ex VAT)

AED 2,662.54

AED 26.626 Each (In a Box of 100) (inc. VAT)

HARTING 25 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

AED 2,535.75

AED 25.358 Each (In a Box of 100) (ex VAT)

AED 2,662.54

AED 26.626 Each (In a Box of 100) (inc. VAT)

HARTING 25 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
100 - 100AED 25.358AED 2,535.75
200+AED 23.205AED 2,320.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

6.5A

Housing Material

Steel

Length

53.2mm

Width

12.5mm

Depth

17.0mm

Dimensions

53.2 x 12.5 x 17mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts

Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more