HARTING 25 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch

Technical Document
Specifications
Brand
HartingNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
6.5A
Housing Material
Steel
Length
53.2mm
Width
12.5mm
Depth
17.0mm
Dimensions
53.2 x 12.5 x 17mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts
Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.
AED 28.77
AED 28.77 Each (ex VAT)
AED 30.21
AED 30.21 Each (inc. VAT)
Standard
1
AED 28.77
AED 28.77 Each (ex VAT)
AED 30.21
AED 30.21 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 28.77 |
10 - 24 | AED 26.46 |
25 - 49 | AED 24.62 |
50+ | AED 21.94 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
6.5A
Housing Material
Steel
Length
53.2mm
Width
12.5mm
Depth
17.0mm
Dimensions
53.2 x 12.5 x 17mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts
Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.