HARTING 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks

RS Stock No.: 692-8008Brand: HARTINGManufacturers Part No.: 09683637812
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Termination Method

Solder

Current Rating

6.5A

Housing Material

Steel

Length

53.1mm

Width

12.55mm

Depth

18.2mm

Contact Material

Copper Alloy

Dimensions

53.1 x 12.55 x 18.2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

Country of Origin

China

Product details

D-Sub U.S. Footprint

Stamped solder pins
With snap-in-clips and grounding board locks
Perfor mance level 3
Metal shell
Mounting height 6.3 mm
Flange thread 4-40 UNC

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 35.12

AED 35.12 Each (ex VAT)

AED 36.88

AED 36.88 Each (inc. VAT)

HARTING 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks

AED 35.12

AED 35.12 Each (ex VAT)

AED 36.88

AED 36.88 Each (inc. VAT)

HARTING 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Termination Method

Solder

Current Rating

6.5A

Housing Material

Steel

Length

53.1mm

Width

12.55mm

Depth

18.2mm

Contact Material

Copper Alloy

Dimensions

53.1 x 12.55 x 18.2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

Country of Origin

China

Product details

D-Sub U.S. Footprint

Stamped solder pins
With snap-in-clips and grounding board locks
Perfor mance level 3
Metal shell
Mounting height 6.3 mm
Flange thread 4-40 UNC

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more