Technical Document
Specifications
Brand
HartingCurrent Rating
10A
Gender
Female
Series
STAF
Type
Terminal Block Insert
Termination Method
Screw Down
Number Of Rows
2
Voltage Rating
50 V
Mounting Type
Cable Mount
Number Of Contacts
6
Body Orientation
Straight
Country of Origin
Romania
Product details
Han® Module
Nominal current 10 A.
Nominal voltage: 25 V.
Available with 6 → 20 poles.
Approvals
UL, CSA, BVS, SEV,
CERCHAR, etc.
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
AED 565.95
AED 56.595 Each (In a Box of 10) (ex VAT)
AED 594.25
AED 59.425 Each (In a Box of 10) (inc. VAT)
10
AED 565.95
AED 56.595 Each (In a Box of 10) (ex VAT)
AED 594.25
AED 59.425 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
10 - 90 | AED 56.595 | AED 565.95 |
100 - 240 | AED 52.972 | AED 529.72 |
250+ | AED 51.24 | AED 512.40 |
Technical Document
Specifications
Brand
HartingCurrent Rating
10A
Gender
Female
Series
STAF
Type
Terminal Block Insert
Termination Method
Screw Down
Number Of Rows
2
Voltage Rating
50 V
Mounting Type
Cable Mount
Number Of Contacts
6
Body Orientation
Straight
Country of Origin
Romania
Product details
Han® Module
Nominal current 10 A.
Nominal voltage: 25 V.
Available with 6 → 20 poles.
Approvals
UL, CSA, BVS, SEV,
CERCHAR, etc.
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.