Technical Document
Specifications
Brand
HartingNumber Of Contacts
64
Gender
Male
Number Of Rows
2
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/b
Type
Q
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Class Rating
C2
Current Rating
2A
Country of Origin
Romania
Product details
Reversed Types Q & R Connectors
2-part connectors (UL94-V0) with a true reverse system compatible with B and C versions
Plugs mount onto equipment back planes, those with 4mm solder terminations can also be vertically mounted on PCBs
Sockets have 90° solder connections for horizontal PCB mounting
13mm wire wrap options also available
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
AED 462.00
AED 23.10 Each (In a Box of 20) (ex VAT)
AED 485.10
AED 24.255 Each (In a Box of 20) (inc. VAT)
20
AED 462.00
AED 23.10 Each (In a Box of 20) (ex VAT)
AED 485.10
AED 24.255 Each (In a Box of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
20 - 80 | AED 23.10 | AED 462.00 |
100+ | AED 20.632 | AED 412.65 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
64
Gender
Male
Number Of Rows
2
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/b
Type
Q
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Class Rating
C2
Current Rating
2A
Country of Origin
Romania
Product details
Reversed Types Q & R Connectors
2-part connectors (UL94-V0) with a true reverse system compatible with B and C versions
Plugs mount onto equipment back planes, those with 4mm solder terminations can also be vertically mounted on PCBs
Sockets have 90° solder connections for horizontal PCB mounting
13mm wire wrap options also available
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.