Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING 64 Way 2.54mm Pitch, Type R Class C2, 2 Row, Straight DIN 41612 Connector, Plug

RS Stock No.: 923-0862Brand: HARTINGManufacturers Part No.: 09731646907
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

64

Gender

Male

Number Of Rows

2

Body Orientation

Straight

Termination Method

Wire Wrap

Row Loading

a/c

Type

R

Pitch

2.54mm

Contact Plating

Gold over Nickel

Mounting Type

Through Hole

Class Rating

C2

Current Rating

2A

Product details

Reversed Types Q & R Connectors

2-part connectors (UL94-V0) with a true reverse system compatible with B and C versions
Plugs mount onto equipment back planes, those with 4mm solder terminations can also be vertically mounted on PCBs
Sockets have 90° solder connections for horizontal PCB mounting
13mm wire wrap options also available

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Stock information temporarily unavailable.

AED 921.90

AED 46.095 Each (In a Box of 20) (ex VAT)

AED 968.00

AED 48.40 Each (In a Box of 20) (inc. VAT)

HARTING 64 Way 2.54mm Pitch, Type R Class C2, 2 Row, Straight DIN 41612 Connector, Plug

AED 921.90

AED 46.095 Each (In a Box of 20) (ex VAT)

AED 968.00

AED 48.40 Each (In a Box of 20) (inc. VAT)

HARTING 64 Way 2.54mm Pitch, Type R Class C2, 2 Row, Straight DIN 41612 Connector, Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
20 - 80AED 46.095AED 921.90
100 - 180AED 38.168AED 763.35
200 - 480AED 36.592AED 731.85
500 - 980AED 35.70AED 714.00
1000+AED 34.86AED 697.20

Technical Document

Specifications

Brand

Harting

Number Of Contacts

64

Gender

Male

Number Of Rows

2

Body Orientation

Straight

Termination Method

Wire Wrap

Row Loading

a/c

Type

R

Pitch

2.54mm

Contact Plating

Gold over Nickel

Mounting Type

Through Hole

Class Rating

C2

Current Rating

2A

Product details

Reversed Types Q & R Connectors

2-part connectors (UL94-V0) with a true reverse system compatible with B and C versions
Plugs mount onto equipment back planes, those with 4mm solder terminations can also be vertically mounted on PCBs
Sockets have 90° solder connections for horizontal PCB mounting
13mm wire wrap options also available

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.