Harting Extraction Tool, Type M Series, DIN 41612 Contact Contact

RS Stock No.: 865-8379Brand: HARTINGManufacturers Part No.: 09990000243
brand-logo
View all in Insertion & Extraction Tools

Technical Document

Specifications

Brand

Harting

Contact Type

DIN 41612 Contact

Tool Type

Extraction Tool

Series

Type M

Overall Length

30 mm

Country of Origin

Germany

Product details

Harting Coaxial Contact Removal Tool, DIN 41612 Type M Connectors

This Coaxial contact removal tool is for the removal of special contacts from DIN 41612 male and female Type M connectors. Stock number 865-8379 is a replacement removal jacket.

You may be interested in
Stock information temporarily unavailable.

AED 226.85

AED 226.85 Each (ex VAT)

AED 238.19

AED 238.19 Each (inc. VAT)

Harting Extraction Tool, Type M Series, DIN 41612 Contact Contact

AED 226.85

AED 226.85 Each (ex VAT)

AED 238.19

AED 238.19 Each (inc. VAT)

Harting Extraction Tool, Type M Series, DIN 41612 Contact Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 226.85
10 - 24AED 220.55
25 - 49AED 214.62
50+AED 209.00
You may be interested in

Technical Document

Specifications

Brand

Harting

Contact Type

DIN 41612 Contact

Tool Type

Extraction Tool

Series

Type M

Overall Length

30 mm

Country of Origin

Germany

Product details

Harting Coaxial Contact Removal Tool, DIN 41612 Type M Connectors

This Coaxial contact removal tool is for the removal of special contacts from DIN 41612 male and female Type M connectors. Stock number 865-8379 is a replacement removal jacket.

You may be interested in