HARTING Crimp Extraction Tool, Han Series, Crimp Contact

Technical Document
Specifications
Brand
HartingTool Type
Extraction Tool
Contact Type
Crimp
Series
Han
Overall Length
135 mm
Tip Width
6.5mm
Tip Length
55mm
Distrelec Product Id
18048738
Country of Origin
Germany
Product details
Extraction Tool Type Han C Shells
From Harting, this tools is specially designed for extracting Type Han C contacts easily and efficiently.
AED 87.41
AED 87.41 Each (ex VAT)
AED 91.78
AED 91.78 Each (inc. VAT)
1
AED 87.41
AED 87.41 Each (ex VAT)
AED 91.78
AED 91.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 87.41 |
5+ | AED 78.70 |
Technical Document
Specifications
Brand
HartingTool Type
Extraction Tool
Contact Type
Crimp
Series
Han
Overall Length
135 mm
Tip Width
6.5mm
Tip Length
55mm
Distrelec Product Id
18048738
Country of Origin
Germany
Product details
Extraction Tool Type Han C Shells
From Harting, this tools is specially designed for extracting Type Han C contacts easily and efficiently.