HARTING Hand Crimp Tool for Han-Fast Lock Contacts, 4 → 10mm² Wire

RS Stock No.: 797-2488Brand: HARTINGManufacturers Part No.: 09990000831
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Harting

Wire Size mm²

4 → 10mm²

Product Type

Crimp Tool

For Use With

Han-Fast Lock Contacts

Operation

Hand

Overall Length

207.4 mm

Country of Origin

Germany

Product details

Harting Han-Fast Lock Tool

From Harting this contact tooling is for use with Han-Fast Lock contacts.

Harting Han-Fast Lock Series

Stock information temporarily unavailable.

AED 3,065.63

AED 3,065.63 Each (ex VAT)

AED 3,218.91

AED 3,218.91 Each (inc. VAT)

HARTING Hand Crimp Tool for Han-Fast Lock Contacts, 4 → 10mm² Wire

AED 3,065.63

AED 3,065.63 Each (ex VAT)

AED 3,218.91

AED 3,218.91 Each (inc. VAT)

HARTING Hand Crimp Tool for Han-Fast Lock Contacts, 4 → 10mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 3,065.63
50 - 99AED 2,970.56
100 - 249AED 2,878.63
250 - 499AED 2,795.84
500+AED 2,716.14

Technical Document

Specifications

Brand

Harting

Wire Size mm²

4 → 10mm²

Product Type

Crimp Tool

For Use With

Han-Fast Lock Contacts

Operation

Hand

Overall Length

207.4 mm

Country of Origin

Germany

Product details

Harting Han-Fast Lock Tool

From Harting this contact tooling is for use with Han-Fast Lock contacts.

Harting Han-Fast Lock Series