Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Harting Har-Flex Series Straight Surface Mount PCB Header, 50-Contact, 2-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 747-2572Brand: HARTINGManufacturers Part No.: 15220502601000
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Harting

Number Of Contacts

50

Number Of Rows

2

Pitch

1.27mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

750mA

Series

Har-Flex

Contact Material

Copper

Country of Origin

China

Product details

Harting har-flex SMT Straight Board to Board Connectors

Harting har-flex SMT connectors are general-purpose SMT connectors for internal and external device connectivity. Harting har flex SMT connectors are available in a wide range of pin counts for increased design flexibility.

Space saving
Rugged
Flexible
Developed to offer a high degree of freedom to system design
Can also be used in backplate to daughtercard and cable to board combinations

Approvals

UL 94-V0

The 1.27mm Harting har-flex Series

The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 83.43

AED 16.686 Each (In a Pack of 5) (ex VAT)

AED 87.60

AED 17.52 Each (In a Pack of 5) (inc. VAT)

Harting Har-Flex Series Straight Surface Mount PCB Header, 50-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Select packaging type

AED 83.43

AED 16.686 Each (In a Pack of 5) (ex VAT)

AED 87.60

AED 17.52 Each (In a Pack of 5) (inc. VAT)

Harting Har-Flex Series Straight Surface Mount PCB Header, 50-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

50

Number Of Rows

2

Pitch

1.27mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

750mA

Series

Har-Flex

Contact Material

Copper

Country of Origin

China

Product details

Harting har-flex SMT Straight Board to Board Connectors

Harting har-flex SMT connectors are general-purpose SMT connectors for internal and external device connectivity. Harting har flex SMT connectors are available in a wide range of pin counts for increased design flexibility.

Space saving
Rugged
Flexible
Developed to offer a high degree of freedom to system design
Can also be used in backplate to daughtercard and cable to board combinations

Approvals

UL 94-V0

The 1.27mm Harting har-flex Series

The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more