Technical Document
Specifications
Brand
HartingThread Size
M20
Maximum Cable Diameter
12mm
Minimum Cable Diameter
5mm
Material
Metal
Colour
Metallic
Series
Han CGM-M
IP Rating
IP68
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +100 °C
Country of Origin
Germany
Product details
Harting Cable Glands
From Harting, the CGM-M range of nickel plated brass cable glands for use with the Harting HAN series of industrial connectors. The waterproof cable glands NBR seal and Polyamide clamping ring provide an IP68 ingress rating ensuring complete sealing from dust and water. Rugged in construction the metal glands offer excellent cable retention and optimal strain relief when terminated with Harting HAN high and low construction hoods.
With a choice of Metric and PG threads and a full range of cable clamping sizes in mm, the CGM-M glands provide an effective solution for multiple electrical and industrial cable entry applications.
Features and Benefits
• IP68/69 Ingress protection
• Excellent water resistance
• Fully sealed against dust
• High quality nickel plated brass
• NBR Seal and Polyamide clamping ring
• Full range of metric and PG threads available
• A wide range of cable diameters catered for
• For use with Non-armoured cable
Applications
Robust in construction, CGM-M weatherproof cable glands are ideally suited to environments that demand high levels of mechanical and chemical stability. Some of the most common areas are:
• Robotics and moving machines
• Electrical panels and switch cabinets
• Machine tool stations
• Industrial automation
• Conveyer belts
• Power and utility plants
Environment
The HAN CGM-M cable glands are fully sealed and have an IP68/69 ingress protection rating. This means the metal glands are dust tight and are protected against the continuous effects of immersion in water. The CGM-M cable glands are ideal for harsher environments and outdoor applications.
AED 76.02
AED 76.02 Each (ex VAT)
AED 79.82
AED 79.82 Each (inc. VAT)
1
AED 76.02
AED 76.02 Each (ex VAT)
AED 79.82
AED 79.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | AED 76.02 |
2 - 2 | AED 73.82 |
3 - 3 | AED 71.72 |
4+ | AED 69.56 |
Technical Document
Specifications
Brand
HartingThread Size
M20
Maximum Cable Diameter
12mm
Minimum Cable Diameter
5mm
Material
Metal
Colour
Metallic
Series
Han CGM-M
IP Rating
IP68
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +100 °C
Country of Origin
Germany
Product details
Harting Cable Glands
From Harting, the CGM-M range of nickel plated brass cable glands for use with the Harting HAN series of industrial connectors. The waterproof cable glands NBR seal and Polyamide clamping ring provide an IP68 ingress rating ensuring complete sealing from dust and water. Rugged in construction the metal glands offer excellent cable retention and optimal strain relief when terminated with Harting HAN high and low construction hoods.
With a choice of Metric and PG threads and a full range of cable clamping sizes in mm, the CGM-M glands provide an effective solution for multiple electrical and industrial cable entry applications.
Features and Benefits
• IP68/69 Ingress protection
• Excellent water resistance
• Fully sealed against dust
• High quality nickel plated brass
• NBR Seal and Polyamide clamping ring
• Full range of metric and PG threads available
• A wide range of cable diameters catered for
• For use with Non-armoured cable
Applications
Robust in construction, CGM-M weatherproof cable glands are ideally suited to environments that demand high levels of mechanical and chemical stability. Some of the most common areas are:
• Robotics and moving machines
• Electrical panels and switch cabinets
• Machine tool stations
• Industrial automation
• Conveyer belts
• Power and utility plants
Environment
The HAN CGM-M cable glands are fully sealed and have an IP68/69 ingress protection rating. This means the metal glands are dust tight and are protected against the continuous effects of immersion in water. The CGM-M cable glands are ideal for harsher environments and outdoor applications.