HARTING Han CGM-P Series Grey Thermoplastic Cable Gland, M20 Thread, 5mm min., 9mm max., IP68, IP69K

Technical Document
Specifications
Brand
HartingThread Size
M20
Maximum Cable Diameter
9mm
Minimum Cable Diameter
5mm
Material
Thermoplastic
Colour
Grey
Series
Han CGM-P
IP Rating
IP68, IP69K
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Standards Met
cULus
Country of Origin
Japan
Product details
Harting Han Connector Cable Clamps
The Harting cable glands are designed to be used for your Han connectors.
Han E® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately
AED 22.36
AED 22.36 Each (ex VAT)
AED 23.48
AED 23.48 Each (inc. VAT)
1
AED 22.36
AED 22.36 Each (ex VAT)
AED 23.48
AED 23.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 22.36 |
15+ | AED 21.89 |
Technical Document
Specifications
Brand
HartingThread Size
M20
Maximum Cable Diameter
9mm
Minimum Cable Diameter
5mm
Material
Thermoplastic
Colour
Grey
Series
Han CGM-P
IP Rating
IP68, IP69K
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Standards Met
cULus
Country of Origin
Japan
Product details
Harting Han Connector Cable Clamps
The Harting cable glands are designed to be used for your Han connectors.
Han E® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately