HARTING Han A Heavy Duty Power Connector Hood, M20 Thread, Side Entry

Technical Document
Specifications
Brand
HartingSeries
Han A
Type
Connector Hood
Thread Size
M20
Manufacturer Size Code
10A
Body Orientation
Side Entry
IP Rating
IP65
Distrelec Product Id
14344223
Country of Origin
Germany
Product details
Hoods and Housings
Metal bodied
Single locking lever to bulkhead or surface mounting housings
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 2 - (Harting Size 10A)
These hoods and housings are compatible with appropriate inserts from the Han A® D and Modular series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,If selecting inserts from the Modular series, please note that only one insert module may be accommodated within these size 10A housings.
AED 85.39
AED 85.39 Each (ex VAT)
AED 89.66
AED 89.66 Each (inc. VAT)
1
AED 85.39
AED 85.39 Each (ex VAT)
AED 89.66
AED 89.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 85.39 |
10 - 24 | AED 81.99 |
25 - 49 | AED 78.85 |
50+ | AED 76.53 |
Technical Document
Specifications
Brand
HartingSeries
Han A
Type
Connector Hood
Thread Size
M20
Manufacturer Size Code
10A
Body Orientation
Side Entry
IP Rating
IP65
Distrelec Product Id
14344223
Country of Origin
Germany
Product details
Hoods and Housings
Metal bodied
Single locking lever to bulkhead or surface mounting housings
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 2 - (Harting Size 10A)
These hoods and housings are compatible with appropriate inserts from the Han A® D and Modular series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,If selecting inserts from the Modular series, please note that only one insert module may be accommodated within these size 10A housings.