Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Han A Heavy Duty Power Connector Hood, M32 Thread, Top Entry

RS Stock No.: 841-2228Brand: HARTINGManufacturers Part No.: 19200320427Distrelec Article No.: 14344290
brand-logo

Technical Document

Specifications

Brand

Harting

Series

Han A

Type

Connector Hood

Thread Size

M32

Manufacturer Size Code

32A

Body Orientation

Top Entry

IP Rating

IP65

Series Number

1920000

Distrelec Product Id

14344290

Country of Origin

Germany

Product details

Han 32A Metal Standard Hoods/Housings

A selection of metal Han A standard hoods and housings and covers with single or double lever locking system mechanisms, in straight or angled, high or low level variants as specified.

Range 4 - (Harting Size 32A)

These hoods and housings are compatible with appropriate inserts from the Han A®, and D series. The 'compatibility' details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

You may be interested in
Stock information temporarily unavailable.

AED 184.70

AED 184.70 Each (ex VAT)

AED 193.93

AED 193.93 Each (inc. VAT)

HARTING Han A Heavy Duty Power Connector Hood, M32 Thread, Top Entry

AED 184.70

AED 184.70 Each (ex VAT)

AED 193.93

AED 193.93 Each (inc. VAT)

HARTING Han A Heavy Duty Power Connector Hood, M32 Thread, Top Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 184.70
10 - 24AED 181.34
25 - 49AED 178.87
50+AED 176.50
You may be interested in

Technical Document

Specifications

Brand

Harting

Series

Han A

Type

Connector Hood

Thread Size

M32

Manufacturer Size Code

32A

Body Orientation

Top Entry

IP Rating

IP65

Series Number

1920000

Distrelec Product Id

14344290

Country of Origin

Germany

Product details

Han 32A Metal Standard Hoods/Housings

A selection of metal Han A standard hoods and housings and covers with single or double lever locking system mechanisms, in straight or angled, high or low level variants as specified.

Range 4 - (Harting Size 32A)

These hoods and housings are compatible with appropriate inserts from the Han A®, and D series. The 'compatibility' details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

You may be interested in