Technical Document
Specifications
Brand
HartingType
Hood
Series
Han B
Thread Size
M32
Mounting Type
Cable Mount
Size
32B
Manufacturer Size Code
32B
Body Orientation
Top Entry
IP Rating
IP65
Termination Method
Screw
Stock information temporarily unavailable.
AED 343.65
AED 343.65 Each (ex VAT)
AED 360.83
AED 360.83 Each (inc. VAT)
HARTING Han B Heavy Duty Power Connector Hood, M32 Thread
1
AED 343.65
AED 343.65 Each (ex VAT)
AED 360.83
AED 360.83 Each (inc. VAT)
HARTING Han B Heavy Duty Power Connector Hood, M32 Thread
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingType
Hood
Series
Han B
Thread Size
M32
Mounting Type
Cable Mount
Size
32B
Manufacturer Size Code
32B
Body Orientation
Top Entry
IP Rating
IP65
Termination Method
Screw