Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Han HMC Heavy Duty Power Connector Hood, M25 x 1.5 Thread, Top Entry Han B HMC Range

RS Stock No.: 144-4259Brand: HARTINGManufacturers Part No.: 19302060756
brand-logo

Technical Document

Specifications

Brand

Harting

Series

Han HMC

Type

Connector Hood

Thread Size

M25 x 1.5

Mounting Type

Cable Mount

Size

6B

Manufacturer Size Code

6B

Body Orientation

Top Entry

Range

Han B HMC

IP Rating

IP65

Termination Method

Cable

Gender

Female

Series Number

1930

Stock information temporarily unavailable.

AED 197.92

AED 197.92 Each (ex VAT)

AED 207.82

AED 207.82 Each (inc. VAT)

HARTING Han HMC Heavy Duty Power Connector Hood, M25 x 1.5 Thread, Top Entry Han B HMC Range

AED 197.92

AED 197.92 Each (ex VAT)

AED 207.82

AED 207.82 Each (inc. VAT)

HARTING Han HMC Heavy Duty Power Connector Hood, M25 x 1.5 Thread, Top Entry Han B HMC Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Series

Han HMC

Type

Connector Hood

Thread Size

M25 x 1.5

Mounting Type

Cable Mount

Size

6B

Manufacturer Size Code

6B

Body Orientation

Top Entry

Range

Han B HMC

IP Rating

IP65

Termination Method

Cable

Gender

Female

Series Number

1930