HARTING Han M Heavy Duty Power Connector Housing, M32 x 1.5 Thread, Straight

RS Stock No.: 174-1688Brand: HARTINGManufacturers Part No.: 19370100272
brand-logo

Technical Document

Specifications

Brand

Harting

Series

HAN M

Type

Housing

Thread Size

M32 x 1.5

Mounting Type

Surface Mount

Size

10B

Manufacturer Size Code

10B

Body Orientation

Straight

Series Number

1937

Country of Origin

Germany

Stock information temporarily unavailable.

AED 955.08

AED 955.08 Each (ex VAT)

AED 1,002.83

AED 1,002.83 Each (inc. VAT)

HARTING Han M Heavy Duty Power Connector Housing, M32 x 1.5 Thread, Straight

AED 955.08

AED 955.08 Each (ex VAT)

AED 1,002.83

AED 1,002.83 Each (inc. VAT)

HARTING Han M Heavy Duty Power Connector Housing, M32 x 1.5 Thread, Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Series

HAN M

Type

Housing

Thread Size

M32 x 1.5

Mounting Type

Surface Mount

Size

10B

Manufacturer Size Code

10B

Body Orientation

Straight

Series Number

1937

Country of Origin

Germany