HARTING Han-INOX Heavy Duty Power Connector Hood, Top Entry

Technical Document
Specifications
Brand
HartingSeries
Han-INOX
Type
Connector Hood
Body Orientation
Top Entry
Distrelec Product Id
30400991
Country of Origin
Germany
Product details
INOX Hoods and Housings
From Harting, these durable hoods and housings are made from INOX stainless steel, and are designed for higher corrosion requirements.
Features and Benefits:
• Stainless steel construction
• Electrical conductive surface
• IP65 protection (IP67 achieved with seal screw)
• Operating temperature: -40°C → +125°C
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
AED 352.05
AED 352.05 Each (ex VAT)
AED 369.65
AED 369.65 Each (inc. VAT)
1
AED 352.05
AED 352.05 Each (ex VAT)
AED 369.65
AED 369.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 352.05 |
10 - 24 | AED 337.94 |
25+ | AED 323.83 |
Technical Document
Specifications
Brand
HartingSeries
Han-INOX
Type
Connector Hood
Body Orientation
Top Entry
Distrelec Product Id
30400991
Country of Origin
Germany
Product details
INOX Hoods and Housings
From Harting, these durable hoods and housings are made from INOX stainless steel, and are designed for higher corrosion requirements.
Features and Benefits:
• Stainless steel construction
• Electrical conductive surface
• IP65 protection (IP67 achieved with seal screw)
• Operating temperature: -40°C → +125°C
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.