HARTING HAN EMC/B Heavy Duty Power Connector, M40 Thread

RS Stock No.: 204-559Brand: HARTINGManufacturers Part No.: 19628160528Distrelec Article No.: 30373835
brand-logo

Technical Document

Specifications

Brand

Harting

Type

Hood

Series

HAN EMC/B

Thread Size

M40

Mounting Type

Panel Mount

Distrelec Product Id

30373835

Country of Origin

Germany

Stock information temporarily unavailable.

AED 180.86

AED 180.86 Each (ex VAT)

AED 189.90

AED 189.90 Each (inc. VAT)

HARTING HAN EMC/B Heavy Duty Power Connector, M40 Thread

AED 180.86

AED 180.86 Each (ex VAT)

AED 189.90

AED 189.90 Each (inc. VAT)

HARTING HAN EMC/B Heavy Duty Power Connector, M40 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 180.86
10+AED 166.42

Technical Document

Specifications

Brand

Harting

Type

Hood

Series

HAN EMC/B

Thread Size

M40

Mounting Type

Panel Mount

Distrelec Product Id

30373835

Country of Origin

Germany