Technical Document
Specifications
Brand
HartingGender
Male
Accessory Type
Ferrule
Size
10B
Range
Heavy Duty Inserts
Series
RS-K10D
For Use With
Fibre Optic Connector
Country of Origin
Germany
Product details
Hartnig Plastic Optical Fibre Ferrule
Plastic optical fibre ferrule or cable bushing for LWL 1000μm optical cable size. This fibre optic cable ferrule is 13.5mm in length.
AED 18.58
AED 18.58 Each (ex VAT)
AED 19.51
AED 19.51 Each (inc. VAT)
1
AED 18.58
AED 18.58 Each (ex VAT)
AED 19.51
AED 19.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 18.58 |
50 - 99 | AED 17.69 |
100 - 249 | AED 16.75 |
250 - 499 | AED 15.80 |
500+ | AED 14.65 |
Technical Document
Specifications
Brand
HartingGender
Male
Accessory Type
Ferrule
Size
10B
Range
Heavy Duty Inserts
Series
RS-K10D
For Use With
Fibre Optic Connector
Country of Origin
Germany
Product details
Hartnig Plastic Optical Fibre Ferrule
Plastic optical fibre ferrule or cable bushing for LWL 1000μm optical cable size. This fibre optic cable ferrule is 13.5mm in length.