Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Ha-VIS preLink Series Single-Port RJ45 HIFF Jack

RS Stock No.: 875-5600Brand: HARTINGManufacturers Part No.: 20820010001
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

Harting

Type

HIFF Jack

Interface Type

RJ45

Number of Ports

1

Wiring Configuration

Crossed

Length

15.6mm

Width

13.15mm

Depth

41mm

Series Number

2082001

Series

Ha-VIS preLink

Product details

Harting Ha-VIS preLink HIFF Format RJ45 Jacks, Cat 6A

Harting Ha-VIS prelink HIFF format RJ45 jacks for use in HAN 3A, Harting push-pull(V4), Han push-pull (V14) and har-port. These PROFINET-compliant jacks are offered in Cat 6A versions, with cable termination blocks, and capacities 27 AWG to 22 AWG, and without. Usable for all Ethernet-based automation profiles, suitable for Ethernet transmission of 100 Mbps, gigabit, and 10GBit/s. Quickly and easily assembled onsite, insertion of the termination block when assembled onto the cable, into the respective jack requires no special tooling. All models are highly reliable and excellent quality.

Features & Benefits

875-5613: preLink RJ45, HIFF format without cable termination block. Cat 6A, PROFINET complaint
875-5600 (AWG 24-22), 875-5604 (AWG 27-26) preLink RJ45 jacks, HIFF format including cable termination block. Cat 6A, PROFINET complaint

Standards

ISO/IEC 11801

Harting Ha-VIS preLink Connector System

Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.

You may be interested in
Stock information temporarily unavailable.

AED 59.85

AED 59.85 Each (ex VAT)

AED 62.84

AED 62.84 Each (inc. VAT)

HARTING Ha-VIS preLink Series Single-Port RJ45 HIFF Jack

AED 59.85

AED 59.85 Each (ex VAT)

AED 62.84

AED 62.84 Each (inc. VAT)

HARTING Ha-VIS preLink Series Single-Port RJ45 HIFF Jack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 59.85
10 - 24AED 53.85
25 - 49AED 51.20
50 - 99AED 47.65
100+AED 44.50
You may be interested in

Technical Document

Specifications

Brand

Harting

Type

HIFF Jack

Interface Type

RJ45

Number of Ports

1

Wiring Configuration

Crossed

Length

15.6mm

Width

13.15mm

Depth

41mm

Series Number

2082001

Series

Ha-VIS preLink

Product details

Harting Ha-VIS preLink HIFF Format RJ45 Jacks, Cat 6A

Harting Ha-VIS prelink HIFF format RJ45 jacks for use in HAN 3A, Harting push-pull(V4), Han push-pull (V14) and har-port. These PROFINET-compliant jacks are offered in Cat 6A versions, with cable termination blocks, and capacities 27 AWG to 22 AWG, and without. Usable for all Ethernet-based automation profiles, suitable for Ethernet transmission of 100 Mbps, gigabit, and 10GBit/s. Quickly and easily assembled onsite, insertion of the termination block when assembled onto the cable, into the respective jack requires no special tooling. All models are highly reliable and excellent quality.

Features & Benefits

875-5613: preLink RJ45, HIFF format without cable termination block. Cat 6A, PROFINET complaint
875-5600 (AWG 24-22), 875-5604 (AWG 27-26) preLink RJ45 jacks, HIFF format including cable termination block. Cat 6A, PROFINET complaint

Standards

ISO/IEC 11801

Harting Ha-VIS preLink Connector System

Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.

You may be interested in