Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Harting Transponder 512 bit Transponders, 2.5 m, IP64, IP67, IP69K, 41 x 11 x 5 mm

RS Stock No.: 800-2726Brand: HARTINGManufacturers Part No.: 20926410201
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Harting

Device Type

Transponder

Length

41mm

Width

11mm

Minimum Operating Temperature

-50°C

Communication Protocol

RFID

Maximum Operating Temperature

+85°C

Dimensions

41 x 11 x 5 mm

Depth

5mm

Country of Origin

Germany

Product details

Harting Ha-VIS RFID VT 86 For Harsh Environments

This range of Ha-VIS RFID VT 86 (HT) radio frequency identification transponders from Harting are designed for use in harsh environments when the need for a robust non-contact identification solution is required. These RFID tags feature extended memory and can also be mounted flexibly.

Functions on metal
Robust chemically resistant housing
EPC C1 Gen2 compatible
IP 69K degree of ingress protection
Adhesive bonding or clip holder for ease of mounting

Stock information temporarily unavailable.

AED 865.00

AED 86.50 Each (In a Pack of 10) (ex VAT)

AED 908.25

AED 90.825 Each (In a Pack of 10) (inc. VAT)

Harting Transponder 512 bit Transponders, 2.5 m, IP64, IP67, IP69K, 41 x 11 x 5 mm

AED 865.00

AED 86.50 Each (In a Pack of 10) (ex VAT)

AED 908.25

AED 90.825 Each (In a Pack of 10) (inc. VAT)

Harting Transponder 512 bit Transponders, 2.5 m, IP64, IP67, IP69K, 41 x 11 x 5 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Device Type

Transponder

Length

41mm

Width

11mm

Minimum Operating Temperature

-50°C

Communication Protocol

RFID

Maximum Operating Temperature

+85°C

Dimensions

41 x 11 x 5 mm

Depth

5mm

Country of Origin

Germany

Product details

Harting Ha-VIS RFID VT 86 For Harsh Environments

This range of Ha-VIS RFID VT 86 (HT) radio frequency identification transponders from Harting are designed for use in harsh environments when the need for a robust non-contact identification solution is required. These RFID tags feature extended memory and can also be mounted flexibly.

Functions on metal
Robust chemically resistant housing
EPC C1 Gen2 compatible
IP 69K degree of ingress protection
Adhesive bonding or clip holder for ease of mounting