HARTING, HARAX 3 Pole M8, Standard Din Plug, Screw On, Male, Panel Mount

Technical Document
Specifications
Brand
HartingNumber Of Contacts
3
Gender
Male
Mounting Type
Panel Mount
Connector Size
M8, Standard
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Series
HARAX
Distrelec Product Id
14451209
Country of Origin
Germany
Product details
HARAX® M8-S Straight Circular Connectors
HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.
IP 67 protection
Termination cycles 10 (with same cross section)
Cable diameters 2.5 → 5.1 mm
Conductor diameters 1 → 1.6 mm (26 - 22 AWG)
HARAX® Connectors
The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.
AED 57.54
AED 57.54 Each (ex VAT)
AED 60.42
AED 60.42 Each (inc. VAT)
1
AED 57.54
AED 57.54 Each (ex VAT)
AED 60.42
AED 60.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 57.54 |
5 - 24 | AED 54.92 |
25 - 49 | AED 53.55 |
50+ | AED 52.82 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
3
Gender
Male
Mounting Type
Panel Mount
Connector Size
M8, Standard
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Series
HARAX
Distrelec Product Id
14451209
Country of Origin
Germany
Product details
HARAX® M8-S Straight Circular Connectors
HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.
IP 67 protection
Termination cycles 10 (with same cross section)
Cable diameters 2.5 → 5.1 mm
Conductor diameters 1 → 1.6 mm (26 - 22 AWG)
HARAX® Connectors
The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.