Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Harting Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female

RS Stock No.: 623-5886Brand: HARTINGManufacturers Part No.: 2103 281 2405
brand-logo

Technical Document

Specifications

Brand

Harting

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Body Orientation

Straight

Stock information temporarily unavailable.

P.O.A.

Harting Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female

P.O.A.

Harting Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Body Orientation

Straight