HARTING Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67

Technical Document
Specifications
Brand
HartingNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
7.5A
Body Orientation
Straight
Voltage Rating
250.0 V
Coding
A
Mating Type
Screw On
Distrelec Product Id
30051708
Distrelec Product Id
30051708
Country of Origin
Germany
Product details
Harting M12 Connector, A-Coded
From Harting, this screw coupling M12 Connectors ensures a robust and reliable connection. With A-Coding, this connector is ideal for factory automation and process control, as well as commercial electronics. This circular connector features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
AED 83.32
AED 83.32 Each (ex VAT)
AED 87.49
AED 87.49 Each (inc. VAT)
1
AED 83.32
AED 83.32 Each (ex VAT)
AED 87.49
AED 87.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 83.32 |
5 - 24 | AED 80.85 |
25+ | AED 78.28 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
7.5A
Body Orientation
Straight
Voltage Rating
250.0 V
Coding
A
Mating Type
Screw On
Distrelec Product Id
30051708
Distrelec Product Id
30051708
Country of Origin
Germany
Product details
Harting M12 Connector, A-Coded
From Harting, this screw coupling M12 Connectors ensures a robust and reliable connection. With A-Coding, this connector is ideal for factory automation and process control, as well as commercial electronics. This circular connector features a high level of ingress protection, and is suitable for use in harsh environments.