HARTING Sliver Receptacle Back Mounting, Shell Size M12 for use with Rear Mounting

RS Stock No.: 279-9844Brand: HARTINGManufacturers Part No.: 21033392001
brand-logo

Technical Document

Specifications

Brand

Harting

Shell Size

M12

Accessory Type

Receptacle Back Mounting

For Use With

Rear Mounting

Colour

Sliver

Country of Origin

Romania

Stock information temporarily unavailable.

AED 54.18

AED 54.18 Each (ex VAT)

AED 56.89

AED 56.89 Each (inc. VAT)

HARTING Sliver Receptacle Back Mounting, Shell Size M12 for use with Rear Mounting

AED 54.18

AED 54.18 Each (ex VAT)

AED 56.89

AED 56.89 Each (inc. VAT)

HARTING Sliver Receptacle Back Mounting, Shell Size M12 for use with Rear Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 54.18
2 - 2AED 51.24
3 - 3AED 48.62
4 - 4AED 46.25
5+AED 42.74

Technical Document

Specifications

Brand

Harting

Shell Size

M12

Accessory Type

Receptacle Back Mounting

For Use With

Rear Mounting

Colour

Sliver

Country of Origin

Romania