HARTING Straight Male 3 way M8 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 877-4320Brand: HARTINGManufacturers Part No.: 21348000380050Distrelec Article No.: 30034335
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Harting

Series

2134

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Colour

Grey

Length

5m

Sheath Material

PUR

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1

M8

Connector 1 Gender

Male

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Maximum Operating Temperature

+80°C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

American Wire Gauge

24 AWG

Operating Temperature Range

-25 → +80 °C

Product details

M8 Single Ended Cordsets

A comprehensive offering of Harting male and female straight or angled cable connector cordsets, in M8 format with A coding in 3 and 4 ways to a free end. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet, that are found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled M8 cable connector at one end only.

Features and Benefits:
• Suitable for Fast Ethernet
• Cordset available in 1, 5 and 10 metre lengths
• IP67 rated

Available in this range:
• Stock No. 8774327 is a Male, Straight 3 pole connector cable with a free end, 1 Metre
• Stock No. 8774320 is a Male, Straight 3 pole connector cable with a free end, 5 Metres
• Stock No. 8774324 is a Male, Straight 3 pole connector cable with a free end, 10 Metres
• Stock No. 8774333 is a Female, Straight 3 pole connector cable with a free end, 1 Metre
• Stock No. 8774336 is a Female, Straight 3 pole connector cable with a free end, 5 Metres
• Stock No. 8774330 is a Female, Straight 3 pole connector cable with a free end, 10 Metres
• Stock No. 8774349 is a Female, Straight 3 pole connector cable with a free end, 1 Metre
• Stock No. 8774342 is a Female, Straight 3 pole connector cable with a free end, 5 Metres
• Stock No. 8774346 is a Female, Straight 3 pole connector cable with a free end, 10 Metres
• Stock No. 8774355 is a Female, Angled 3 pole connector cable with a free end, 1 Metre
• Stock No. 8774358 is a Female, Angled 3 pole connector cable with a free end, 5 Metres
• Stock No. 8774352 is a Female, Angled 3 pole connector cable with a free end, 10 Metres
• Stock No. 8774361 is a Female, Angled 3 pole connector cable with a free end, 1 Metre
• Stock No. 8774364 is a Female, Angled 3 pole connector cable with a free end, 5 Metres
• Stock No. 8774368 is a Female, Angled 3 pole connector cable with a free end, 10 Metres
• Stock No. 8774377 is a Male, Straight 4 pole connector cable with a free end, 1 Metre
• Stock No. 8774370 is a Male, Straight 4 pole connector cable with a free end, 5 Metres
• Stock No. 8774374 is a Male, Straight 4 pole connector cable with a free end, 10 Metres
• Stock No. 8774383 is a Female, Straight 4 pole connector cable with a free end, 1 Metre
• Stock No. 8774386 is a Female, Straight 4 pole connector cable with a free end, 5 Metres
• Stock No. 8774380 is a Female, Straight 4 pole connector cable with a free end, 10 Metres
• Stock No. 8774399 is a Female, Straight 4 pole connector cable with a free end, 1 Metre
• Stock No. 8774392 is a Female, Straight 4 pole connector cable with a free end, 5 Metres
• Stock No. 8774396 is a Female, Straight 4 pole connector cable with a free end, 10 Metres
• Stock No. 8774406 is a Female, Angled 4 pole connector cable with a free end, 1 Metre
• Stock No. 8774409 is a Female, Angled 4 pole connector cable with a free end, 5 Metres
• Stock No. 8774403 is a Female, Angled 4 pole connector cable with a free end, 10 Metres
• Stock No. 8774412 is a Female, Angled 4 pole connector cable with a free end, 1 Metre
• Stock No. 8774415 is a Female, Angled 4 pole connector cable with a free end, 5 Metres
• Stock No. 8774419 is a Female, Angled 4 pole connector cable with a free end, 10 Metres

Standards

IEC 61076-2-101

Harting M8 Cordsets

AED 110.83

AED 110.83 Each (ex VAT)

AED 116.37

AED 116.37 Each (inc. VAT)

HARTING Straight Male 3 way M8 to Unterminated Sensor Actuator Cable, 5m

AED 110.83

AED 110.83 Each (ex VAT)

AED 116.37

AED 116.37 Each (inc. VAT)

HARTING Straight Male 3 way M8 to Unterminated Sensor Actuator Cable, 5m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 110.83
5 - 24AED 109.41
25+AED 108.10

Technical Document

Specifications

Brand

Harting

Series

2134

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Colour

Grey

Length

5m

Sheath Material

PUR

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1

M8

Connector 1 Gender

Male

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Maximum Operating Temperature

+80°C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

American Wire Gauge

24 AWG

Operating Temperature Range

-25 → +80 °C

Product details

M8 Single Ended Cordsets

A comprehensive offering of Harting male and female straight or angled cable connector cordsets, in M8 format with A coding in 3 and 4 ways to a free end. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet, that are found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled M8 cable connector at one end only.

Features and Benefits:
• Suitable for Fast Ethernet
• Cordset available in 1, 5 and 10 metre lengths
• IP67 rated

Available in this range:
• Stock No. 8774327 is a Male, Straight 3 pole connector cable with a free end, 1 Metre
• Stock No. 8774320 is a Male, Straight 3 pole connector cable with a free end, 5 Metres
• Stock No. 8774324 is a Male, Straight 3 pole connector cable with a free end, 10 Metres
• Stock No. 8774333 is a Female, Straight 3 pole connector cable with a free end, 1 Metre
• Stock No. 8774336 is a Female, Straight 3 pole connector cable with a free end, 5 Metres
• Stock No. 8774330 is a Female, Straight 3 pole connector cable with a free end, 10 Metres
• Stock No. 8774349 is a Female, Straight 3 pole connector cable with a free end, 1 Metre
• Stock No. 8774342 is a Female, Straight 3 pole connector cable with a free end, 5 Metres
• Stock No. 8774346 is a Female, Straight 3 pole connector cable with a free end, 10 Metres
• Stock No. 8774355 is a Female, Angled 3 pole connector cable with a free end, 1 Metre
• Stock No. 8774358 is a Female, Angled 3 pole connector cable with a free end, 5 Metres
• Stock No. 8774352 is a Female, Angled 3 pole connector cable with a free end, 10 Metres
• Stock No. 8774361 is a Female, Angled 3 pole connector cable with a free end, 1 Metre
• Stock No. 8774364 is a Female, Angled 3 pole connector cable with a free end, 5 Metres
• Stock No. 8774368 is a Female, Angled 3 pole connector cable with a free end, 10 Metres
• Stock No. 8774377 is a Male, Straight 4 pole connector cable with a free end, 1 Metre
• Stock No. 8774370 is a Male, Straight 4 pole connector cable with a free end, 5 Metres
• Stock No. 8774374 is a Male, Straight 4 pole connector cable with a free end, 10 Metres
• Stock No. 8774383 is a Female, Straight 4 pole connector cable with a free end, 1 Metre
• Stock No. 8774386 is a Female, Straight 4 pole connector cable with a free end, 5 Metres
• Stock No. 8774380 is a Female, Straight 4 pole connector cable with a free end, 10 Metres
• Stock No. 8774399 is a Female, Straight 4 pole connector cable with a free end, 1 Metre
• Stock No. 8774392 is a Female, Straight 4 pole connector cable with a free end, 5 Metres
• Stock No. 8774396 is a Female, Straight 4 pole connector cable with a free end, 10 Metres
• Stock No. 8774406 is a Female, Angled 4 pole connector cable with a free end, 1 Metre
• Stock No. 8774409 is a Female, Angled 4 pole connector cable with a free end, 5 Metres
• Stock No. 8774403 is a Female, Angled 4 pole connector cable with a free end, 10 Metres
• Stock No. 8774412 is a Female, Angled 4 pole connector cable with a free end, 1 Metre
• Stock No. 8774415 is a Female, Angled 4 pole connector cable with a free end, 5 Metres
• Stock No. 8774419 is a Female, Angled 4 pole connector cable with a free end, 10 Metres

Standards

IEC 61076-2-101

Harting M8 Cordsets