Technical Document
Specifications
Brand
HartingSeries
2134
Number of Cores
8
Cross Sectional Area
0.25 mm²
Length
5m
Sheath Colour
Grey
Sheath Material
PUR
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
IP Rating
IP67
Minimum Operating Temperature
-25°C
Standards Met
IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant
Cable Shape
Multicore
Maximum Operating Temperature
+80°C
Operating Temperature Range
-25 → +80 °C
Connector 1 Housing Gender
Female
American Wire Gauge
24 AWG
Stock information temporarily unavailable.
Please check again later.
AED 125.25
Each (ex VAT)
AED 131.51
Each (inc VAT)
1
AED 125.25
Each (ex VAT)
AED 131.51
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 125.25 |
5+ | AED 123.40 |
Technical Document
Specifications
Brand
HartingSeries
2134
Number of Cores
8
Cross Sectional Area
0.25 mm²
Length
5m
Sheath Colour
Grey
Sheath Material
PUR
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
IP Rating
IP67
Minimum Operating Temperature
-25°C
Standards Met
IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant
Cable Shape
Multicore
Maximum Operating Temperature
+80°C
Operating Temperature Range
-25 → +80 °C
Connector 1 Housing Gender
Female
American Wire Gauge
24 AWG