Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m

RS Stock No.: 124-1580Brand: HARTINGManufacturers Part No.: 21348700491015
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Harting

Series

M12

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Length

1.5m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

Operating Temperature Range

-25 → +80 °C

Connector 1 Housing Gender

Female

American Wire Gauge

22 AWG

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Cable Shape

Multicore

You may be interested in
Harting Cable assembly
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 118.24

AED 118.24 Each (ex VAT)

AED 124.15

AED 124.15 Each (inc. VAT)

HARTING Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m

AED 118.24

AED 118.24 Each (ex VAT)

AED 124.15

AED 124.15 Each (inc. VAT)

HARTING Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 118.24
5 - 24AED 112.37
25+AED 107.48
You may be interested in
Harting Cable assembly
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Harting

Series

M12

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Length

1.5m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

Operating Temperature Range

-25 → +80 °C

Connector 1 Housing Gender

Female

American Wire Gauge

22 AWG

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Cable Shape

Multicore

You may be interested in
Harting Cable assembly
P.O.A.Each (ex VAT)