HARTING Ethernet Switch

Technical Document
Specifications
Brand
HartingRJ45 Ports
8
Height
113.5mm
Maximum Operating Temperature
+55°C
Maximum Supply Voltage
60V dc
Minimum Operating Temperature
0°C
Minimum Supply Voltage
9V dc
Width
60mm
Depth
27.3mm
Dimensions
60 x 27.3 x 113.5mm
Weight
280g
Distrelec Product Id
30004203
Country of Origin
Germany
Product details
Ha-VIS eCon 2000 Series
The Ha-VIS eCon 2000 family of unmanaged Ethernet Switches offer a plug & play solution for DIN rail mounted connectivity. One main benefit of the eCon 2000 series is the extremely flat construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications. PoE and fibre-optic ports are also available
Features of the eCon 2000 Series
Non-Blocking fast Ethernet switching architecture, in accordance with IEEE 802.3
Auto-Negotiation, auto-polarity and auto-MDI(X) provide the user with a plug & play solution
Reverse polarity and surge protection
Power supply suitable for both 24/48V DC
Transfer length of 100m via twisted pair Cat. 5 with a 10/100Mbit/s transfer rate
Commercial temperature range of 0 °C to +55°C, industrial temperature range of -40°C to +70°C
Reduced energy consumption thanks to energy-efficient Ethernet
Anodised Aluminium housing
Applications:
Industrial network infrastructure
Machinery & Robotics
Automation
Transportation
Wind & Solar energy
Shipbuilding
AED 863.55
AED 863.55 Each (ex VAT)
AED 906.73
AED 906.73 Each (inc. VAT)
1
AED 863.55
AED 863.55 Each (ex VAT)
AED 906.73
AED 906.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingRJ45 Ports
8
Height
113.5mm
Maximum Operating Temperature
+55°C
Maximum Supply Voltage
60V dc
Minimum Operating Temperature
0°C
Minimum Supply Voltage
9V dc
Width
60mm
Depth
27.3mm
Dimensions
60 x 27.3 x 113.5mm
Weight
280g
Distrelec Product Id
30004203
Country of Origin
Germany
Product details
Ha-VIS eCon 2000 Series
The Ha-VIS eCon 2000 family of unmanaged Ethernet Switches offer a plug & play solution for DIN rail mounted connectivity. One main benefit of the eCon 2000 series is the extremely flat construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications. PoE and fibre-optic ports are also available
Features of the eCon 2000 Series
Non-Blocking fast Ethernet switching architecture, in accordance with IEEE 802.3
Auto-Negotiation, auto-polarity and auto-MDI(X) provide the user with a plug & play solution
Reverse polarity and surge protection
Power supply suitable for both 24/48V DC
Transfer length of 100m via twisted pair Cat. 5 with a 10/100Mbit/s transfer rate
Commercial temperature range of 0 °C to +55°C, industrial temperature range of -40°C to +70°C
Reduced energy consumption thanks to energy-efficient Ethernet
Anodised Aluminium housing
Applications:
Industrial network infrastructure
Machinery & Robotics
Automation
Transportation
Wind & Solar energy
Shipbuilding