Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Ethernet Switch

RS Stock No.: 812-8878Brand: HARTINGManufacturers Part No.: 24030080000
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Harting

RJ45 Ports

8

Depth

107.5mm

Height

142mm

Maximum Operating Temperature

+70°C

Maximum Supply Voltage

60V dc

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

9V dc

Width

25mm

Dimensions

25 x 107.5 x 142mm

Weight

553g

Product details

Ha-VIS eCon 3000 Fast Ethernet Basic

The Ha-VIS eCon 3000 Fast Ethernet Basic family of unmanaged Ethernet Switches offer a plug and play solution for DIN Rail-mounted connectivity. One main benefit of the eCon 3000 series is the slender construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications

Features

Cabling requires less time, costs, and space
Gain greater flexibility for connecting end devices, and expanding your network
Energy-efficient design without fans
Equipped up to 16 Fast Ethernet ports
Cost-efficient and quick expansion and/or reconstruction of network infrastructures
Slim design of the switches
RJ45 and FOC ports are on the front of the switches, allowing cables to be connected quickly and simply

Applications

Wind and solar energy systems
Buses
Ships
Industrial automation

You may be interested in
Brainboxes Ethernet Switch
AED 708.71Each (ex VAT)
Stock information temporarily unavailable.

AED 1,189.60

AED 1,189.60 Each (ex VAT)

AED 1,249.08

AED 1,249.08 Each (inc. VAT)

HARTING Ethernet Switch

AED 1,189.60

AED 1,189.60 Each (ex VAT)

AED 1,249.08

AED 1,249.08 Each (inc. VAT)

HARTING Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Brainboxes Ethernet Switch
AED 708.71Each (ex VAT)

Technical Document

Specifications

Brand

Harting

RJ45 Ports

8

Depth

107.5mm

Height

142mm

Maximum Operating Temperature

+70°C

Maximum Supply Voltage

60V dc

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

9V dc

Width

25mm

Dimensions

25 x 107.5 x 142mm

Weight

553g

Product details

Ha-VIS eCon 3000 Fast Ethernet Basic

The Ha-VIS eCon 3000 Fast Ethernet Basic family of unmanaged Ethernet Switches offer a plug and play solution for DIN Rail-mounted connectivity. One main benefit of the eCon 3000 series is the slender construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications

Features

Cabling requires less time, costs, and space
Gain greater flexibility for connecting end devices, and expanding your network
Energy-efficient design without fans
Equipped up to 16 Fast Ethernet ports
Cost-efficient and quick expansion and/or reconstruction of network infrastructures
Slim design of the switches
RJ45 and FOC ports are on the front of the switches, allowing cables to be connected quickly and simply

Applications

Wind and solar energy systems
Buses
Ships
Industrial automation

You may be interested in
Brainboxes Ethernet Switch
AED 708.71Each (ex VAT)