Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Han B Heavy Duty Power Connector Hood, PG36 Thread, Top Entry

RS Stock No.: 181-0814Brand: HARTINGManufacturers Part No.: 9300320422
brand-logo

Technical Document

Specifications

Brand

Harting

Series

Han B

Type

Connector Hood

Thread Size

PG36

Size

32B

Manufacturer Size Code

32B

Body Orientation

Top Entry

IP Rating

IP65

Country of Origin

Germany

Product details

Hoods and Housing 32B

Two locking levers on housings
Cable gland available separately, see stock no. 313-6477 (typical of range)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 9 - (Harting Size 32B)

These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E, EE, HsB, Com and Modular series. The 'compatibility' table associated with item type 1 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

You may be interested in
Stock information temporarily unavailable.

AED 529.95

AED 529.95 Each (ex VAT)

AED 556.45

AED 556.45 Each (inc. VAT)

HARTING Han B Heavy Duty Power Connector Hood, PG36 Thread, Top Entry

AED 529.95

AED 529.95 Each (ex VAT)

AED 556.45

AED 556.45 Each (inc. VAT)

HARTING Han B Heavy Duty Power Connector Hood, PG36 Thread, Top Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 529.95
10 - 24AED 517.40
25+AED 504.65
You may be interested in

Technical Document

Specifications

Brand

Harting

Series

Han B

Type

Connector Hood

Thread Size

PG36

Size

32B

Manufacturer Size Code

32B

Body Orientation

Top Entry

IP Rating

IP65

Country of Origin

Germany

Product details

Hoods and Housing 32B

Two locking levers on housings
Cable gland available separately, see stock no. 313-6477 (typical of range)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 9 - (Harting Size 32B)

These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E, EE, HsB, Com and Modular series. The 'compatibility' table associated with item type 1 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

You may be interested in