Technical Document
Specifications
Brand
HartmannOutput Coding
BCD
Terminal Type
Solder
Mechanical Life
25000Cycles
Number of Switch Positions
10
Mounting Type
PCB
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+125°C
Application
Test and Instrumentation Switches
Voltage Rating
42V
Legend Text
0-9
Height
6mm
Legend Text Colour
White
Country of Origin
Germany
Product details
DH1 Series Thumb Wheel Switch
Hartmann Thumbwheel Switches available with or without the starwheel operating crown.
Right and left PCB mount available
Available with 0-9 or 1-10 numbering
Reflow soldering max: 10 seconds at 260°C
AED 15.09
AED 15.09 Each (ex VAT)
AED 15.84
AED 15.84 Each (inc. VAT)
1
AED 15.09
AED 15.09 Each (ex VAT)
AED 15.84
AED 15.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartmannOutput Coding
BCD
Terminal Type
Solder
Mechanical Life
25000Cycles
Number of Switch Positions
10
Mounting Type
PCB
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+125°C
Application
Test and Instrumentation Switches
Voltage Rating
42V
Legend Text
0-9
Height
6mm
Legend Text Colour
White
Country of Origin
Germany
Product details
DH1 Series Thumb Wheel Switch
Hartmann Thumbwheel Switches available with or without the starwheel operating crown.
Right and left PCB mount available
Available with 0-9 or 1-10 numbering
Reflow soldering max: 10 seconds at 260°C